Phoenix Contact Straight to Female 4 way M12, M12 Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 517-850
- Mfr. Part No.:
- 1404021
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 517-850
- Mfr. Part No.:
- 1404021
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P-5 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Grey | |
| Jacket Material | Polypropylene, Ethylene Propylene Diene Monomer | |
| Cable Length | 5m | |
| Connector Type A | Straight | |
| Connector Type B | M12, M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 24 V | |
| Standards/Approvals | FDA 21 CFR 177.2600, RoHS, IEC 61076 2 101, EAC | |
| IP Rating | IP69K, IP65, IP68, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P-5 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Grey | ||
Jacket Material Polypropylene, Ethylene Propylene Diene Monomer | ||
Cable Length 5m | ||
Connector Type A Straight | ||
Connector Type B M12, M12 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 24 V | ||
Standards/Approvals FDA 21 CFR 177.2600, RoHS, IEC 61076 2 101, EAC | ||
IP Rating IP69K, IP65, IP68, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 4-position PP-EPDM cable in gray RAL 7035 with a free cable end and an angled M12 socket with A coding featuring 3 LEDs a 5 m cable length a hygienic design and a plastic knurl.
Easy and safe 100 % electrically tested plug-in components
Contamination can be detected quickly thanks to the light color
Convenient increased machine availability thanks to quick and easy diagnostics
Related links
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 2 m
