Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way M12, M12, Straight, Straight Sensor
- RS Stock No.:
- 268-814
- Mfr. Part No.:
- 1424898
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$53.18
(exc. GST)
$58.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $53.18 |
| 10 + | $48.94 |
*price indicative
- RS Stock No.:
- 268-814
- Mfr. Part No.:
- 1424898
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14248 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14248 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is expertly designed to meet the needs of various industrial applications. This high-quality cable combines robustness with versatility, featuring a 4-position M12 angled plug and an A-coded straight socket. Its durable PVC outer sheath, distinguished by its vibrant yellow colour, ensures visibility and safety in busy work environments.
Exceptional insulation resistance ensures low downtime
Lightweight design aids in reducing strain on connected components
Non shielded for flexibility in diverse setups and configurations
Complies with stringent international standards for reliable operation
Related links
- Phoenix Contact Male 4 way M12 Right Angle M12 Straight Sensor
- Phoenix Contact Male 4 way M12 Right Angle M12 Straight
- Phoenix Contact Male 4 way M12 Right Angle 3 m
- Phoenix Contact Male 5 way M12 Right Angle M12 Straight Sensor
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Right Angle M12 Sensor Actuator Cable, 0.3 m
