HARTING Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 600 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$43.93

(exc. GST)

$48.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$43.93-
10 +$40.418%

*price indicative

RS Stock No.:
228-579
Mfr. Part No.:
C21320000000076
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Circular connectors M12

Product Type

Actuator/Sensor Cable

Cable Length

600mm

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

4

Voltage

24V

Standards/Approvals

IEC 60529, IEC 61076 2 101, IEC 61373, IEC 61984, UL2238

IP Rating

IP54

COO (Country of Origin):
DE
The HARTING coded cable assembly offers robust and reliable connectivity for industrial applications. This pre-assembled cable features male and female straight connectors, ensuring seamless integration into automation systems. The cable length is 0.6m and it is made up of PUR material.

Unshielded

4 cores

RoHS and ELV compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy