HARTING Female 4 way Straight to Actuator/Sensor Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.45

(exc. GST)

$33.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$30.45
10 +$28.01

*price indicative

RS Stock No.:
228-531
Mfr. Part No.:
C21320000000058
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Circular connectors M12

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Cable Length

1m

Jacket Material

PUR

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Female

Voltage

24V

IP Rating

IP54

Standards/Approvals

IEC 60529, IEC 61076-2-101, IEC 61373, IEC 61984, UL2238

COO (Country of Origin):
DE
The HARTING coded cable assembly offers robust and reliable connectivity for industrial applications. This cable is pre-assembled from one end features female straight connector, ensuring seamless integration into automation systems. The cable length is 1m and it is made up of PUR material.

Unshielded

4 cores

RoHS and ELV compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy