HARTING Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$72.40

(exc. GST)

$79.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$72.40-
5 - 9$70.632%
10 - 49$67.596%
50 +$65.609%

*price indicative

RS Stock No.:
877-5030
Mfr. Part No.:
21349300477010
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

2134

Product Type

Sensor Actuator Cable

Cable Length

1m

Jacket Material

PUR

Jacket Colour

Green

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

250V

IP Rating

IP67

Standards/Approvals

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Coding

D

COO (Country of Origin):
CZ

M12 D Coded Single Ended Cordsets


Harting 4 way male and female straight or angled cable connector cordsets, in M12 format with D coding to a free end. These durable connector cordsets are suitable for data networking applications and Fast Ethernet that is found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of green PVC or PUR cable as stated and are terminated with a straight or angled M12 cable connector at one end only.

Features


Fast Ethernet variant

Cordsets available in 1, 5 and 10 metres

Shielded

IP67 Rated

Harting M12 Cordsets


Standards

IEC 61076-2-101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy