ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$65.09

(exc. GST)

$71.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.09

*price indicative

RS Stock No.:
191-501
Mfr. Part No.:
EVF005
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVF

Cable Length

10m

Jacket Colour

Grey

Jacket Material

Modified Polyphenylene Ether

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

1

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

300V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is meticulously designed to thrive in challenging environments, particularly within the food industry where hygiene is paramount. With advanced features tailored to enhance durability and reliability, this product ensures optimal performance in both fixed and dynamic applications. Its innovative construction prioritises safety and functionality, making it an excellent choice for those seeking dependable connectivity solutions. The cable boasts exceptional resistance to environmental factors, ensuring longevity and reducing maintenance needs. Its lightweight yet robust design allows for easy installation, while the gold-plated contacts guarantee superior electrical conductivity.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mechanism

Large operating temperature range and high protection rating

Related links