ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$73.62

(exc. GST)

$80.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.62

*price indicative

RS Stock No.:
191-498
Mfr. Part No.:
EVF008
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Colour

Grey

Jacket Material

Modified Polyphenylene Ether

Number of Contacts A

1

Connector Type A

Right Angle

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

36 V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic innovative connecting cable with socket is designed to meet the rigorous demands of modern industrial applications. Tailored specifically for hygienic and wet environments in the food industry, this product boasts a robust construction, ensuring optimal performance in challenging conditions. With features that include exceptional resistance to harsh elements and the highest protection classes, it is engineered for reliability. The cable measures a generous 10 metres, facilitating flexible installation options, while its specifically designed connectors provide secure and efficient connectivity. This cable's combination of advanced materials and superior craftsmanship guarantees longevity and durability, making it the ideal choice for both new installations and replacements in critical operations.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mechanism

LEDs clearly visible even under bright lighting

Related links