ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 187-957
- Mfr. Part No.:
- EVW120
- Brand:
- ifm electronic
Subtotal (1 unit)*
$86.58
(exc. GST)
$95.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.58 |
*price indicative
- RS Stock No.:
- 187-957
- Mfr. Part No.:
- EVW120
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVW | |
| Jacket Colour | Orange | |
| Jacket Material | PUR | |
| Cable Length | 3m | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 1 | |
| Connector Gender B | Female | |
| Voltage | 36V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVW | ||
Jacket Colour Orange | ||
Jacket Material PUR | ||
Cable Length 3m | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Number of Contacts B 1 | ||
Connector Gender B Female | ||
Voltage 36V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable offers innovative solutions for welding applications, designed to enhance performance and reliability. Engineered with a focus on user safety and functionality, the product features silicone free and halogen free materials. Its robust construction, including gold plated contacts, ensures superior electrical conductance. The cable's flexibility and drag chain suitability are tailored for dynamic applications, providing outstanding durability over time. The durable TPU housing is complemented by robust brass components, providing exceptional protection and longevity. With a thoughtfully crafted design, this product represents a reliable choice for professionals seeking efficiency in their operations.
Weld-slag resistant PUR cable with drag chain suitability
Nut with special weld-slag resistant coating
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
LEDs clearly visible even under bright lighting
Related links
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 3 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Sensor Actuator Cable, 3 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 3 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 3 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Straight to Unterminated Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 1.5 m
