ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 191-322
- Mfr. Part No.:
- EVC05A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$56.86
(exc. GST)
$62.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.86 |
*price indicative
- RS Stock No.:
- 191-322
- Mfr. Part No.:
- EVC05A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVC | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Number of Contacts A | 1 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | BVS 08 ATEX E 109 U, CE, IECEx BVS 08.0041 U, UKCA | |
| IP Rating | IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVC | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Number of Contacts A 1 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals BVS 08 ATEX E 109 U, CE, IECEx BVS 08.0041 U, UKCA | ||
IP Rating IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket, meticulously designed to enhance your connectivity solutions for challenging environments. Engineered with halogen-free materials, this cable not only ensures superior performance but is also environmentally conscious. Its robust construction features gold-plated contacts and a seamlessly integrated M12 connector, providing exceptional conductivity and reliability. With an impressive temperature range and solid protection classes, this cable is perfect for various applications, whether in industrial settings or outdoor environments.
For applications in hazardous areas
Resistant to oils and coolants
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- Clamps
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
