ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 191-275
- Mfr. Part No.:
- E10261
- Brand:
- ifm electronic
Subtotal (1 unit)*
$59.99
(exc. GST)
$65.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.99 |
*price indicative
- RS Stock No.:
- 191-275
- Mfr. Part No.:
- E10261
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Yellow | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 1 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | E191684, UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Yellow | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 1 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals E191684, UL | ||
- COO (Country of Origin):
- DE
The ifm electronic connecting cable with socket is designed to enhance connectivity and efficiency in various applications. This robust solution is crafted to withstand challenging environments, ensuring reliable performance in both industrial and commercial settings. With a user-friendly design, it simplifies installation while offering excellent drag chain suitability. The cable features a durable TPU construction, which provides outstanding flexibility and resilience, making it suitable for dynamic movement. The modular approach and thoughtful engineering behind this product ensure it meets the demands of modern applications, delivering both quality and longevity. Ideal for those requiring a dependable electrical connection, this product exemplifies innovation and reliability.
Angled type for use where space is restricted
Gold-plated contacts for reliable electrical connections
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 10 m
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
