ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 20 m

Subtotal (1 unit)*

$85.97

(exc. GST)

$94.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.97

*price indicative

RS Stock No.:
191-043
Mfr. Part No.:
EVT095
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVT

Jacket Material

PVC

Jacket Colour

Orange

Cable Length

20m

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

1

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

300V

Standards/Approvals

CE, UKCA, ECOLAB

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is designed for optimal performance in harsh environments, particularly within the food industry. Tailored for hygienic and wet areas, it boasts a robust construction that ensures reliability and durability. Constructed from high-quality materials, including PVC and stainless steel, this cable guarantees resilience against demanding conditions. The innovative gold-plated contacts assure excellent conductivity, making it a perfect choice for applications requiring consistent electrical performance. With an ambient temperature resistance ranging from -25°C to 100°C, this cable is built for performance across a wide temperature spectrum. The thoughtful design includes drag chain suitability, ideal for applications involving movement, while its exceptional sealing materials provide superior protection against moisture and dust ingress, ensuring longevity and efficiency.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy