ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$70.38

(exc. GST)

$77.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.38

*price indicative

RS Stock No.:
191-039
Mfr. Part No.:
EVT124
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVT

Jacket Colour

Orange

Cable Length

10m

Jacket Material

Polyvinyl Chloride

Number of Contacts A

1

Connector Gender A

Female

Connector Type A

Straight

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

CE, UKCA, ECOLAB

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is designed for optimal performance in demanding environments, particularly in the food industry. Its robust construction and advanced materials ensure reliability and durability, making it an excellent choice for applications in hygienic and wet areas. With features such as gold-plated contacts and a silicone-free design, this cable not only meets but exceeds industry standards, thereby offering peace of mind for users. The cable is engineered for flexibility and efficiency, suitable for dynamic movements and tough operating conditions. This reliable component facilitates seamless connectivity and is perfect for reliable sensor applications.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy