ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 5 m
- RS Stock No.:
- 190-583
- Mfr. Part No.:
- EVC727
- Brand:
- ifm electronic
Subtotal (1 unit)*
$78.18
(exc. GST)
$86.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.18 |
*price indicative
- RS Stock No.:
- 190-583
- Mfr. Part No.:
- EVC727
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is meticulously designed to meet the stringent demands of modern automation applications. Crafted for flexibility and durability, this product ensures reliable performance across a wide temperature range, making it ideal for various environments. With robust materials and sophisticated engineering, the cable offers not only exceptional functionality but also ease of integration. Its halogen-free construction and gold-plated contacts highlight a commitment to both operational efficiency and safety standards, allowing for seamless connectivity in challenging settings. Whether used within drag chains or stationary setups, It cable provides the durability and reliability needed to maintain continuous operation.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 5 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 5 m
