ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

$92.67

(exc. GST)

$101.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.67

*price indicative

RS Stock No.:
186-831
Mfr. Part No.:
EVC229
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

EVC

Jacket Colour

Black

Jacket Material

PUR

Cable Length

5m

Number of Contacts A

1

Connector Type A

Straight

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

M8

Number of Contacts B

1

Voltage

36V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, EN GB-EVC229-01-05.11.2020, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection Cable is designed for robust performance in challenging environments, featuring a durable construction that ensures longevity and reliability. Its advanced technical specifications make it an excellent choice for various applications, catering to diverse operational needs. The device stands out with its silicone free and halogen free materials, ensuring compatibility with sensitive environments. Additionally, its gold plated contacts provide optimal electrical conductivity, enhancing performance.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy