ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 10 m
- RS Stock No.:
- 190-410
- Mfr. Part No.:
- EVC412
- Brand:
- ifm electronic
Subtotal (1 unit)*
$89.09
(exc. GST)
$98.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.09 |
*price indicative
- RS Stock No.:
- 190-410
- Mfr. Part No.:
- EVC412
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection cable is designed for a robust and reliable performance in various applications. This cable stands out for its unique combination of advanced features, including its silicone free and halogen free construction, ensuring safety in sensitive environments. The cable is engineered to perform efficiently across a wide range of ambient temperatures, enabling seamless operation in challenging conditions. With a convenient 10 m cable length and a sturdy yet lightweight design, this connection cable provides the versatility and reliability needed for various industrial and automation tasks.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 10 m
- ifm electronic Male 3 way Straight to Male 3 way Straight Communication Cable, 10 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 3 way Straight to Male 3 way M12 Communication Cable, 10 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 10 m
- ifm electronic Male 3 way Straight to Male 3 way Bare End Communication Cable, 10 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 10 m
