ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 189-961
- Mfr. Part No.:
- E11652
- Brand:
- ifm electronic
Subtotal (1 unit)*
$69.32
(exc. GST)
$76.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.32 |
*price indicative
- RS Stock No.:
- 189-961
- Mfr. Part No.:
- E11652
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 1 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 24V ac, 24V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 1 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 24V ac, 24V ac | ||
IP Rating IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The Ifm electronic Valve plug type B is designed to be free from silicone, making it ideal for applications where silicone contamination must be avoided. It supports an operating voltage of less than 24 volts AC/DC and includes overvoltage protection via a VDR, which helps safeguard the connected equipment from voltage spikes. The connector features a sturdy construction with dimensions of 28.5 x 24 x 49 mm and weighs 255.8 grams. It is made from high quality materials, including PP for the body and FKM for seals, ensuring durability and resistance to harsh conditions.
Reliable connection of valves in the field
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Clearly visible LED
Robust rectangular connector
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- Connector Wrenches
- CK Polyester, 4 Pocket Tool Belt Pouch
- Cable Knives
