ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 189-826
- Mfr. Part No.:
- EVC233
- Brand:
- ifm electronic
Subtotal (1 unit)*
$56.61
(exc. GST)
$62.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.61 |
*price indicative
- RS Stock No.:
- 189-826
- Mfr. Part No.:
- EVC233
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | PUR | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Connector Type B | M8 | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material PUR | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Connector Type B M8 | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable offers unparalleled reliability and versatility for various applications. Designed for demanding environments, it features state of the art materials, ensuring durability and performance across a range of temperatures. The unique construction frees itself from silicone and is halogen free, making it an environmentally friendly choice. With gold plated contacts, this connection cable maintains excellent conductivity, while its drag chain suitability caters to flexible use without compromising safety or effectiveness.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 1.5 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 600 mm
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way Bayonet Actuator/Sensor Cable, 2 m
