ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 30 m
- RS Stock No.:
- 189-812
- Mfr. Part No.:
- EVC202
- Brand:
- ifm electronic
Subtotal (1 unit)*
$189.53
(exc. GST)
$208.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.53 |
*price indicative
- RS Stock No.:
- 189-812
- Mfr. Part No.:
- EVC202
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 30m | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Connector Type B | Straight | |
| Voltage | 60 V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 30m | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Connector Type B Straight | ||
Voltage 60 V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable seamlessly integrates advanced design with functionality. Engineered for reliability, it excels under a wide range of conditions, making it an ideal choice for both standard and demanding applications. Its TPU moulded body lends exceptional durability, while the gold plated contacts provide reliable conductivity. Designed for high mechanical flexibility, its suitable for drag chain applications, ensuring a long service life even under rigorous bending and torsional stresses.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 30 m
- ifm electronic Male 1 way M12 to Unterminated Sensor Actuator Cable, 30 m
- ifm electronic Female 1 way M12 to Unterminated Actuator/Sensor Cable, 30 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 6 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 0.5 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 20 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 4 m
