ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 20 m
- RS Stock No.:
- 187-507
- Mfr. Part No.:
- EVC134
- Brand:
- ifm electronic
Subtotal (1 unit)*
$135.84
(exc. GST)
$149.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.84 |
*price indicative
- RS Stock No.:
- 187-507
- Mfr. Part No.:
- EVC134
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 20m | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 1 | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 20m | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 1 | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable offers a reliable solution for various industrial applications. Designed with exceptional performance in mind, it features a durable construction that is free from silicone and halogen free, ensuring safe and environmentally conscious use. The use of gold plated contacts ensures superior conductivity and reliability. Additionally, this cable is suitable for drag chain applications, making it ideal for environments where flexibility and robustness are paramount.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 20 m
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 20 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 20 m
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 20 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 20 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 20 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 20 m
