ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 500 mm

Subtotal (1 unit)*

$77.62

(exc. GST)

$85.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.62

*price indicative

RS Stock No.:
189-567
Mfr. Part No.:
EVC200
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Cable Length

500mm

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

1

Connector Gender B

Female

Number of Contacts B

1

Connector Type B

Straight

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection cable designed for both robustness and reliability, caters to dynamic applications where flexibility is key. With cutting edge technology embedded within a TPU moulded body, it is crafted to withstand extreme conditions, ensuring unyielding performance even in critical environments. The cables sophisticated design includes features such as gold plated contacts for enhanced connectivity.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy