ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 3 m

Subtotal (1 unit)*

$153.06

(exc. GST)

$168.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.06

*price indicative

RS Stock No.:
189-671
Mfr. Part No.:
EVCA56
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Colour

Purple

Jacket Material

PUR

Cable Length

3m

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Straight

Voltage

36V

IP Rating

IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connection cable embodies cutting-edge engineering designed to enhance connectivity in various applications. Ideal for automation and control systems, it ensures reliable transmission in demanding environments. With a robust moulded body and sophisticated features, this cable offers exceptional performance, combining flexibility and durability. It is constructed to withstand a range of environmental conditions, including extreme temperatures and humidity levels. Their halogen-free design promotes safety and sustainability, making them suitable for modern manufacturing settings. Furthermore, the cable's exceptional drag chain suitability ensures longevity, showing resilience against bending cycles and torsional strain. Whether in automated machinery or industrial applications, this cable stands out for its reliability and efficiency, setting a new standard in connection technology.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Large cable cross-section for reducing the voltage drop

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to p

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy