ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 3 m
- RS Stock No.:
- 189-618
- Mfr. Part No.:
- EVC617
- Brand:
- ifm electronic
Subtotal (1 unit)*
$61.68
(exc. GST)
$67.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.68 |
*price indicative
- RS Stock No.:
- 189-618
- Mfr. Part No.:
- EVC617
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 3m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 3m | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic robust connection cable is designed with versatility and durability in mind, ensuring flawless connectivity across various applications. Engineered for high-performance environments, it boasts a moulded body made of TPU, providing enhanced protection against external factors. The cable is not only free from silicone and halogen but also features gold-plated contacts for superior conductivity. With its impressive operating temperature range and remarkable bendability, this connection cable stands out in demanding operational conditions, making it an ideal choice for professionals who require reliability and efficiency in their electrical connections.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 3 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 3 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 4 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 25 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 6 m
