ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 1 m

Subtotal (1 unit)*

$54.47

(exc. GST)

$59.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.47

*price indicative

RS Stock No.:
189-575
Mfr. Part No.:
EVC237
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Jacket Material

PUR

Cable Length

1m

Number of Contacts A

1

Connector Type A

Straight

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

1

Connector Type B

M8

Voltage

60V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection cable specifically designed to meet the demanding needs of modern industrial applications. Engineered with precision, this product guarantees reliable connectivity while ensuring durability in various operational environments. Its exceptional features, including silicone free and halogen free construction, make it an ideal choice for environmentally conscious applications. The cable is constructed with gold plated contacts to provide optimal conductivity, and its robust design allows for flexibility in challenging settings.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy