ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 0.3 m
- RS Stock No.:
- 189-214
- Mfr. Part No.:
- EVC374
- Brand:
- ifm electronic
Subtotal (1 unit)*
$52.73
(exc. GST)
$58.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.73 |
*price indicative
- RS Stock No.:
- 189-214
- Mfr. Part No.:
- EVC374
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Colour | Black | |
| Cable Length | 0.3m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 60 V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Colour Black | ||
Cable Length 0.3m | ||
Jacket Material Polyurethane | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 60 V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is designed for exceptional flexibility and durability, making it ideal for dynamic applications in varied environments. Featuring a robust build, it ensures reliable electrical connectivity while maintaining performance in rigorous conditions. The integration of halogen free materials underlines its commitment to safety and environmental standards, perfect for use in sensitive areas.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 4 way M8 to Female 5 way M12 Communication Cable, 0.3 m
- ifm electronic Male 4 way M12 to Female 5 way M12 Communication Cable, 0.3 m
- ifm electronic Male 3 way M8 to Female 5 way M12 Communication Cable, 0.3 m
- ifm electronic Male 4 way M12 to Female 5 way M8 Communication Cable, 0.3 m
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 0.3 m
- ifm electronic Male 3 way M12 to Female 5 way M12 Communication Cable, 0.3 m
- ifm electronic Male 4 way M12 to Female 4 way M8 Communication Cable, 0.3 m
- ifm electronic Male 5 way M12 to Female 5 way M8 Communication Cable, 0.3 m
