ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 0.3 m
- RS Stock No.:
- 186-878
- Mfr. Part No.:
- EVC382
- Brand:
- ifm electronic
Subtotal (1 unit)*
$65.51
(exc. GST)
$72.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.51 |
*price indicative
- RS Stock No.:
- 186-878
- Mfr. Part No.:
- EVC382
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 0.3m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Voltage | 36V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 0.3m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Voltage 36V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is designed for seamless integration, equipped to handle both demanding environments and standard applications with ease. Its premium materials such as halogen free components and gold plated contacts not only enhance durability but also promote environmentally conscious operations. Ideal for diverse machinery, this connection cable promises excellent conductivity and longevity, ensuring your operations remain uninterrupted.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
LED
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 0.3 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 0.3 m
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 0.3 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 0.3 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 0.3 mm
- ifm electronic Male 4 way Right Angle to Female 4 way M8 Communication Cable, 0.3 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 0.3 m
- ifm electronic Male 4 way Straight to Female 5 way M8 Communication Cable, 0.3 m
