ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 0.3 m
- RS Stock No.:
- 188-246
- Mfr. Part No.:
- EVC679
- Brand:
- ifm electronic
Subtotal (1 unit)*
$78.00
(exc. GST)
$85.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.00 |
*price indicative
- RS Stock No.:
- 188-246
- Mfr. Part No.:
- EVC679
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 0.3m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 36V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 0.3m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 36V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic innovative connection cable offers exceptional performance and versatility, designed specifically to meet demanding industrial applications. As part of the advanced series, it boasts a robust construction that ensures longevity even in challenging environments. With features ensuring compliance to the highest standards such as being free from silicon and halogen-free, this cable is ideal for sensitive applications. The enhanced gold-plated contacts provide superior conductivity, while the flexible body design accommodates various installation scenarios. Additionally, its impressive resistance ratings to environmental factors like moisture and dust make it a reliable choice for outdoor use.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
LED
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 0.3 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 0.3 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 0.3 m
- ifm electronic Male 4 way Straight to Female 3 way Straight Communication Cable, 0.3 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 0.3 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 0.3 m
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 0.3 m
- ifm electronic Male 3 way Right Angle to Female 4 way Straight Communication Cable, 0.3 m
