ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

$196.72

(exc. GST)

$216.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.72

*price indicative

RS Stock No.:
189-187
Mfr. Part No.:
E11597
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

E115

Jacket Material

Polyurethane

Cable Length

5m

Jacket Colour

Purple

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

1

Connector Type B

Unterminated

Voltage

36 V

Standards/Approvals

CE, UKCA

IP Rating

IP68

COO (Country of Origin):
HU
The ifm electronic Connecting cable with socket is engineered for reliable performance across diverse applications. Designed for use in environments requiring robust connectivity, it stands out with its halogen free construction, ensuring minimal environmental impact while maintaining high standards of safety. This thoughtfully designed product promises durability and efficiency, making it a vital component for various industrial tasks.

Reliable connection technology for CAN bus participants

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Good electromagnetic compatibility thanks to shielded cable

Gold-plated contacts for

Related links