ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 600 mm

Subtotal (1 unit)*

$55.38

(exc. GST)

$60.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.38

*price indicative

RS Stock No.:
189-185
Mfr. Part No.:
EVC236
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

600mm

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

1

Number of Contacts B

1

Connector Type B

M8

Connector Gender B

Female

Voltage

60V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable is designed for exceptional versatility in demanding environments. Featuring a high quality TPU orange housing, this cable is free from silicone and halogen, making it suitable for use in sensitive applications without compromising safety or reliability. Engineered for use in drag chains, it boasts impressive bending cycle durability and torsional strain capacity, ensuring longevity and performance under dynamic conditions.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy