ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 10 m

Subtotal (1 unit)*

$89.09

(exc. GST)

$98.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.09

*price indicative

RS Stock No.:
189-058
Mfr. Part No.:
EVC467
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

10m

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

3

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Straight

Voltage

60V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable is designed for demanding applications requiring reliability and flexibility. Built to withstand challenging environments, it offers superior performance with its silicone free and halogen free materials. The product is equipped with gold plated contacts, ensuring excellent conductivity and durability. Whether you need it for a static or a dynamic setup, this connection cable promises longevity and high performance.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy