ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 6 m
- RS Stock No.:
- 188-965
- Mfr. Part No.:
- EVC818
- Brand:
- ifm electronic
Subtotal (1 unit)*
$47.62
(exc. GST)
$52.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.62 |
*price indicative
- RS Stock No.:
- 188-965
- Mfr. Part No.:
- EVC818
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 6m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 6m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic premium connecting cable equipped with a reliable socket, engineered for versatility in various applications. It combines exceptional durability with advanced performance features, making it suitable for demanding environments. This premium cable ensures a secure connection, thanks to its gold-plated contacts and robust construction. Designed to thrive under challenging conditions, It excels in temperature variations, from -25 to 90 degrees Celsius. Its impressive IP protection rating allows it to withstand dust and water ingress, ensuring longevity and reliability in any setting. Ideal for applications involving movement, this cables drag chain suitability enhances its lifespan and effectiveness in dynamic scenarios, bringing peace of mind to users in industrial settings.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 6 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 6 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 6 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 6 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 6 m
