ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 600 mm

Subtotal (1 unit)*

$93.56

(exc. GST)

$102.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.56

*price indicative

RS Stock No.:
188-963
Mfr. Part No.:
E10820
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E108

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Cable Length

600mm

Jacket Material

PUR

Connector Gender A

Male

Number of Contacts A

1

Connector Type A

Right Angle

Connector Type B

Valve Connector

Connector Gender B

Female

Number of Contacts B

1

Voltage

24V

IP Rating

IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Jumper Cable with valve plug is engineered for seamless integration into various applications, ensuring reliable connectivity and performance. This versatile component boasts a robust construction featuring halogen free materials, making it an eco friendly choice for environmentally conscious setups. Designed to withstand harsh conditions, it operates efficiently within a wide temperature range and provides excellent protection against dust and water, meeting high industry standards.

Reliable connection of valves in the field

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Clearly visible LED

Robust rectangular connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy