ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- RS Stock No.:
- 188-334
- Mfr. Part No.:
- EVF123
- Brand:
- ifm electronic
Subtotal (1 unit)*
$56.46
(exc. GST)
$62.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.46 |
*price indicative
- RS Stock No.:
- 188-334
- Mfr. Part No.:
- EVF123
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 60 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 60 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed for use in demanding environments, particularly within the food industry where hygiene and reliability are paramount. With a rugged construction, it offers excellent resistance to harsh conditions and ensures seamless connectivity for your applications. This product excels in both static and dynamic settings, allowing for flexible use across multiple installations. Its silicone-free and halogen-free composition adds an extra layer of assurance for safety and compliance. The thoughtful design and high-quality materials ensure optimal performance, particularly in environments where cleanliness and durability are critical.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Female 5 way M8 to Female 5 way M8 Communication Cable, 5 m
- ifm electronic Female 5 way M8 to Female 5 way M8 Communication Cable, 25 m
- ifm electronic Female 5 way M8 to Female 5 way M8 Communication Cable, 45 m
- ifm electronic Female 5 way M8 to Female 5 way M8 Communication Cable, 2 m
- ifm electronic Female 5 way M8 to Female 5 way M8 Communication Cable, 30 m
- ifm electronic Female 5 way M8 to Female 5 way M8 Communication Cable, 20 m
- ifm electronic Female 5 way M8 to Female 5 way M8 Communication Cable, 15 m
- ifm electronic Female 5 way M8 to Female 5 way M8 Communication Cable, 6 m
