ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 188-294
- Mfr. Part No.:
- EVC12A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$110.78
(exc. GST)
$121.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.78 |
*price indicative
- RS Stock No.:
- 188-294
- Mfr. Part No.:
- EVC12A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 1 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts B | 1 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | BVS 08 ATEX E 109 U, IECEx BVS 08.0041 U | |
| IP Rating | IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 1 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts B 1 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals BVS 08 ATEX E 109 U, IECEx BVS 08.0041 U | ||
IP Rating IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is designed for robust industrial applications, offering exceptional performance through its halogen free, durable construction. With a reliable M12 connector and a generous cable length of 5 metres, this connection solution is perfectly suited for both entry level and advanced automation needs, ensuring stability and efficiency across your electrical setups.
For applications in hazardous areas
Resistant to oils and coolants
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Related links
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 600 mm
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 2.5 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 1.5 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 2 m
