ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 600 mm

Subtotal (1 unit)*

$64.81

(exc. GST)

$71.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.81

*price indicative

RS Stock No.:
188-196
Mfr. Part No.:
EVC281
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Cable Length

600mm

Jacket Material

PUR

Number of Contacts A

1

Connector Gender A

Male

Connector Type A

Straight

Connector Gender B

Female

Connector Type B

M8

Number of Contacts B

1

Voltage

36V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection Cable offers exceptional performance with a robust housing made from TPU, complemented by gold plated contacts for superior signal quality. Operating efficiently within a wide range of temperatures, this product provides both flexibility and resilience, making it ideal for use in challenging environments. With its drag chain suitability, the connection cable not only ensures longevity but also maintains optimal performance over time, reducing the need for frequent replacements.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy