ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 300 mm
- RS Stock No.:
- 190-599
- Mfr. Part No.:
- E11591
- Brand:
- ifm electronic
Subtotal (1 unit)*
$98.77
(exc. GST)
$108.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.77 |
*price indicative
- RS Stock No.:
- 190-599
- Mfr. Part No.:
- E11591
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E115 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 300mm | |
| Jacket Colour | Purple | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Connector Type B | Straight | |
| Voltage | 36V | |
| IP Rating | IP68 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E115 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 300mm | ||
Jacket Colour Purple | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Connector Type B Straight | ||
Voltage 36V | ||
IP Rating IP68 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- HU
The ifm electronic Connection cable is engineered for efficient and reliable data transfer in demanding environments. Designed with halogen free materials, it ensures safety and reliability in critical applications, whilst offering exceptional mechanical properties. With its gold plated contacts, it provides optimal conductivity and durability, making it particularly suited for CAN bus applications. Perfectly tailored for industrial needs, this connection cable is the ideal choice for those who prioritise quality and functionality in their connections.
Reliable connection technology for CAN bus participants
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Good electromagnetic compatibility thanks to shielded cable
Gold-plated contacts for
Related links
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 300 mm
