ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 6 m
- RS Stock No.:
- 187-690
- Mfr. Part No.:
- EVC115
- Brand:
- ifm electronic
Subtotal (1 unit)*
$74.27
(exc. GST)
$81.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.27 |
*price indicative
- RS Stock No.:
- 187-690
- Mfr. Part No.:
- EVC115
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 6m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, DIN EN 60512-5-2, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 6m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, DIN EN 60512-5-2, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is engineered for high performance applications, offering exceptional durability and reliability in demanding environments. With its robust design, it is suitable for a variety of uses, including robotics and automation, where exposure to harsh conditions is typical. The cable is halogen free and features gold plated contacts, ensuring a reliable connection that withstands frequent flexing and movement.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 6 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 6 m
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 6 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 6 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 6 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 40 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1.6 m
