ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1.6 m

Subtotal (1 unit)*

$58.17

(exc. GST)

$63.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.17

*price indicative

RS Stock No.:
188-170
Mfr. Part No.:
EVC173
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

EVC

Jacket Colour

Black

Jacket Material

PUR

Cable Length

1.6m

Connector Type A

Straight

Number of Contacts A

1

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

1

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection cable is specifically designed to deliver superior performance in a variety of demanding environments. With its robust construction, this cable ensures reliable connectivity, making it an ideal choice for applications requiring high durability and flexibility. The combination of high quality materials and advanced engineering results in a product that guarantees exceptional reliability and efficiency in industrial settings.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy