ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 5 m
- RS Stock No.:
- 187-644
- Mfr. Part No.:
- EVF131
- Brand:
- ifm electronic
Subtotal (1 unit)*
$71.25
(exc. GST)
$78.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.25 |
*price indicative
- RS Stock No.:
- 187-644
- Mfr. Part No.:
- EVF131
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M8 | |
| Voltage | 36V | |
| Standards/Approvals | CE, UKCA, UL Approval | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M8 | ||
Voltage 36V | ||
Standards/Approvals CE, UKCA, UL Approval | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic cutting-edge connecting cable is engineered for seamless integration in stringent environments, particularly suitable for hygienic and wet areas within the food industry. Designed with advanced materials, the cable guarantees resilience against harsh conditions while offering exceptional connectivity. With a robust construction featuring gold-plated contacts and a stainless-steel locking mechanism, it ensures reliable performance. The flexible design caters to dynamic applications, providing superior drag chain suitability and bending cycles, making it ideal for automated systems. Combined with its IP65, IP67, IP68, and IP69K ratings, it stands ready to meet the demands of various operating conditions, from ambient temperatures as low as -25°C to a maximum of 80°C. The cables yellow LED indicators offer clear operational feedback, enhancing usability and efficiency.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 10 m
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 25 m
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 2 m
- ifm electronic Female 4 way Right Angle to Female 5 way M8 Communication Cable, 25 m
- ifm electronic Male 3 way Straight to Female 5 way M8 Communication Cable, 3 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 5 m
- ifm electronic Male 3 way Straight to Female 5 way M8 Communication Cable, 1.2 m
