ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 20 m
- RS Stock No.:
- 187-519
- Mfr. Part No.:
- E12513
- Brand:
- ifm electronic
Subtotal (1 unit)*
$470.88
(exc. GST)
$517.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $470.88 |
*price indicative
- RS Stock No.:
- 187-519
- Mfr. Part No.:
- E12513
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E125 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 20m | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Connector Gender A | Female | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | CE | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E125 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 20m | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Connector Gender A Female | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals CE | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting cable with plug is expertly designed to facilitate seamless data transmission in demanding environments. Engineered for reliability, this Ethernet cable features gold plated contacts and a robust TPU moulded body, ensuring that your connections are secure and corrosion resistant. With an operating temperature range spanning from -40 to 70 degrees Celsius, it is built to withstand a variety of ambient conditions. The 20 metre cable, with its practical PVC sheath, is ideal for applications requiring flexibility without compromising on performance.
IP67 protection rated
Gold plated contacts
CE approved
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 20 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 20 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 20 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 20 m
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 20 m
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 20 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 20 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 20 m
