ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 187-496
- Mfr. Part No.:
- EVC289
- Brand:
- ifm electronic
Subtotal (1 unit)*
$73.57
(exc. GST)
$80.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.57 |
*price indicative
- RS Stock No.:
- 187-496
- Mfr. Part No.:
- EVC289
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Connector Type B | M12 | |
| Voltage | 60 V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Connector Type B M12 | ||
Voltage 60 V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection cable is engineered to provide exceptional performance and reliability in demanding environments. Tailored for applications that require flexible usage without compromising on robustness, this cable boasts a range of features that make it stand out in the market. The integration of high quality materials and smart design elements ensures that the cable can withstand a variety of mechanical stressors while maintaining reliable connectivity.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 1 way M8 to Female 1 way M12 Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way M12 to Female 1 way M8 Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way M12 to Female 1 way Valve Connector Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way M12 to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way M8 to Female 1 way M12 Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way M12 to Female 1 way M8 Sensor Actuator Cable, 5 m
