ifm electronic Male 1 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 186-521
- Mfr. Part No.:
- EVC16A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$62.83
(exc. GST)
$69.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.83 |
*price indicative
- RS Stock No.:
- 186-521
- Mfr. Part No.:
- EVC16A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | EVC | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67, IP68, IP69K | |
| Standards/Approvals | CCC, CE, Ex, IEC, IECEX | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series EVC | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67, IP68, IP69K | ||
Standards/Approvals CCC, CE, Ex, IEC, IECEX | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting cable designed with practicality and performance in mind. Ideal for diverse applications, this high quality cable guarantees a reliable connection with its angled M12 plug, ensuring easy installation in tight spaces. Crafted from durable materials, including halogen free PUR and stainless steel components. With a generous 5 metre length and gold plated contacts, the cable not only meets stringent electrical specifications but also facilitates effortless connectivity. As a stalwart solution from ifm electronics, this product merges functionality with ingenuity, meeting the dynamic needs of modern industries.
For applications in hazardous areas
Resistant to oils and coolants
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Related links
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 20 m
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 6 m
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 15 m
