ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

$90.54

(exc. GST)

$99.59

(inc. GST)

Add to Basket
Select or type quantity

Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
186-513
Mfr. Part No.:
EVC294
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

5m

Connector Type A

Straight

Number of Contacts A

1

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

1

Voltage

36V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable ensures reliable performance over long distances. Engineered with a focus on user convenience, this device features gold plated contacts, ensuring minimal signal loss and exceptional durability. The product stands out not only for its efficiency but also for its adaptability to different operating conditions, making it a versatile solution for professionals seeking reliability and performance in their machinery.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

LED

Related links