ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 1 m
- RS Stock No.:
- 187-483
- Mfr. Part No.:
- EVC391
- Brand:
- ifm electronic
Subtotal (1 unit)*
$75.15
(exc. GST)
$82.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.15 |
*price indicative
- RS Stock No.:
- 187-483
- Mfr. Part No.:
- EVC391
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Voltage | 36V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Voltage 36V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is engineered for seamless integration with various applications requiring reliability and performance. high quality gold plated contacts enhance electrical connectivity, minimizing signal loss while offering superior corrosion resistance. This connection cable not only meets the highest industry standards but also embodies the perfect blend of functionality and resilience, making it an ideal choice for professionals seeking dependable connectivity solutions.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
LED
Related links
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 1 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 3 way Right Angle to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 1 m
