ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 1 m

Subtotal (1 unit)*

$116.93

(exc. GST)

$128.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.93

*price indicative

RS Stock No.:
190-546
Mfr. Part No.:
EVC953
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Material

PUR

Jacket Colour

Purple

Cable Length

1m

Number of Contacts A

5

Connector Type A

Right Angle

Connector Gender A

Male

Connector Type B

M12

Number of Contacts B

5

Connector Gender B

Female

Voltage

36V

IP Rating

IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic advanced connection cable is designed to meet the demanding requirements of modern applications. With its robust halogen-free construction and gold-plated contacts, the cable ensures reliable data transmission in various environments. The moulded body, crafted from durable TPU, and the nickel-plated brass locking components provide both strength and corrosion resistance. Its suitability for drag chain applications makes it ideal for dynamic movements, offering exceptional flexibility and durability. The integration of high-quality materials ensures that it withstands a wide range of temperatures and humidity levels, guaranteeing longevity and performance in challenging conditions. This product is the perfect solution for industries needing dependable connections while maintaining high standards of safety and efficiency.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Large cable cross-section for reducing the voltage drop

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to p

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy