ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 1 m
- RS Stock No.:
- 186-116
- Mfr. Part No.:
- EVF513
- Brand:
- ifm electronic
Subtotal (1 unit)*
$124.32
(exc. GST)
$136.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.32 |
*price indicative
- RS Stock No.:
- 186-116
- Mfr. Part No.:
- EVF513
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 1m | |
| Jacket Colour | Grey | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 1m | ||
Jacket Colour Grey | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is designed for optimal performance in hygienic and demanding environments. With its outstanding resistance to various conditions, it thrives in wet areas typically found in the food industry. Built with a focus on functionality, the product utilises robust materials like PP and stainless steel, ensuring longevity and reliability. The incorporation of gold-plated contacts enhances electrical connectivity while reducing maintenance needs. Its flexible design supports smooth motion along drag chains, making it ideal for applications requiring dynamic movement. This connection solution not only adheres to high safety standards but also accommodates an impressive range of environmental conditions, enhancing its versatility across industrial settings.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large cable cross-section for reducing the voltage drop and transferring higher currents
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 3 way Right Angle to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 20 m
