ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

$85.94

(exc. GST)

$94.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.94

*price indicative

RS Stock No.:
187-474
Mfr. Part No.:
E12333
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E123

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

10m

Number of Contacts A

1

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

50, 60V ac

IP Rating

IP68

Standards/Approvals

CE, UKCA

COO (Country of Origin):
DE
The ifm electronic Connecting cable with plug is engineered for demanding applications where reliability and durability are paramount. Designed with a robust moulded body constructed from PUR, this cable ensures optimal performance in challenging environments. This product excels in both its electrical and mechanical specifications, accommodating a substantial maximum current load and a wide operating temperature range, making it suitable for diverse industrial conditions. This connecting cable stands out as a top choice for professionals seeking both quality and performance in their connectivity solutions.

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Good electromagnetic compatibility thanks to shielded cable

Permanent and reliable sealing even when mounted without tools

Gold-plated contac

Related links