ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 15 m

Subtotal (1 unit)*

$196.42

(exc. GST)

$216.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.42

*price indicative

RS Stock No.:
187-462
Mfr. Part No.:
E12376
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

E123

Cable Length

15m

Jacket Colour

Black

Jacket Material

PUR

Number of Contacts A

1

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

30V ac, 36V ac

IP Rating

IP68

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Connecting cable with socket offers a reliable and efficient solution for enhancing connectivity in various applications. Designed for seamless integration, it features an 8 pole socket and is particularly noted for its robust construction and halogen free materials, ensuring safety and longevity in challenging environments. With a working voltage of less than 30 AC and less than 36 DC, this cable is adept at handling diverse electrical requirements. Ideal for industries that value top tier performance, this model adapts effortlessly to various setups while ensuring user friendly operation.

IP68 protection rated

Halogen free

CE and UKCA approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy