ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 186-964
- Mfr. Part No.:
- E11807
- Brand:
- ifm electronic
Subtotal (1 unit)*
$114.57
(exc. GST)
$126.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.57 |
*price indicative
- RS Stock No.:
- 186-964
- Mfr. Part No.:
- E11807
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E118 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac, 36V ac | |
| IP Rating | IP68 | |
| Standards/Approvals | CE, DIN EN 60947-5-2, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E118 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 30V ac, 36V ac | ||
IP Rating IP68 | ||
Standards/Approvals CE, DIN EN 60947-5-2, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with socket is designed to cater to the specific needs of modern connectivity solutions. It provides a reliable connection supported by a robust construction, ensuring both functionality and durability. Crafted from halogen free PUR materials, it meets strict safety standards while offering excellent environmental performance. The cable is 5 meters in length, making it ideal for various applications while maintaining flexibility and ease of installation.
8-pole connection
High protection rating for the requirements of harsh industrial environments
Reliable transmission of the sensor signals
Related links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Female 10 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
