ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 186-928
- Mfr. Part No.:
- E11809
- Brand:
- ifm electronic
Subtotal (1 unit)*
$286.94
(exc. GST)
$315.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.94 |
*price indicative
- RS Stock No.:
- 186-928
- Mfr. Part No.:
- E11809
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E118 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 30 V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E118 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 30 V | ||
IP Rating IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- DE
The ifm electronic Connecting Cable with socket is designed to provide reliable electrical connectivity in a variety of applications. Engineered for durability, it features a robust construction that ensures optimal performance even under challenging conditions. The cable has generous length of 10 metres offers flexibility during installation, allowing for versatile usage. With a combination of PUR materials and a nickel plated brass lock. This product epitomises quality and functionality, making it an ideal solution for professionals seeking dependable connectivity.
Gold-plated contacts for reliable electrical connections
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Related links
- ifm electronic Female 1 way M16 to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way M16 to Unterminated Actuator/Sensor Cable, 2 m
- WAGO Female 14 way M16 to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way M23 to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way 1/2 In Circular to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way M12 to Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way M23 to Unterminated Actuator/Sensor Cable, 10 m
