ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 0.3 m

Subtotal (1 unit)*

$96.89

(exc. GST)

$106.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.89

*price indicative

RS Stock No.:
188-331
Mfr. Part No.:
EVF081
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVF

Cable Length

0.3m

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Connector Gender A

Male

Connector Type A

Right Angle

Number of Contacts A

4

Connector Type B

Straight

Number of Contacts B

5

Connector Gender B

Female

Voltage

300 V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connection cable is designed for optimal performance in challenging environments, particularly within the food industry where hygiene and reliability are paramount. This all-encompassing solution features a robust construction that is both halogen-free and silicone-free, providing peace of mind during use in hygienic and wet areas. With a variety of certifications and protection classes up to IP69K, it excels in durability against moisture and dust. The advanced materials utilised, including stainless steel and PP, ensure longevity while maintaining efficiency under rigorous operational demands. This product also offers flexibility in installation with a user-friendly design and an impressive range of operational conditions, making it an excellent choice for various applications requiring high performance and reliability.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mech

Related links